Texas Instruments LMC555MD8 technical specifications.
| Package/Case | DIE |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Operating Supply Voltage | 1.5V |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555MD8 to view detailed technical specifications.
No datasheet is available for this part.