
Texas Instruments LMC567CMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Decoder |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMCMOS™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC567CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.