
Surface mount tone decoder IC featuring a wide operating temperature range of -25°C to 100°C. This integrated circuit operates with a supply voltage from 2V to 9V and has a typical supply current of 800µA. The component is packaged in an 8-pin SOIC N format on tape and reel, is lead-free, and RoHS compliant.
Texas Instruments LMC567CMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC567CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
