
Texas Instruments LMC568CMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC568CMX to view detailed technical specifications.
No datasheet is available for this part.
