
Texas Instruments LMC568CN technical specifications.
| Package/Case | DIP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 700kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC568CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.