
Texas Instruments LMC6001BIH technical specifications.
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6001BIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
