
General purpose operational amplifier featuring a 1.3MHz bandwidth and 1.5V/µs slew rate. This single-channel amplifier offers a 1mV input offset voltage and 0.01pA input bias current. It operates with a minimum dual supply voltage of 4.5V and a maximum of 15.5V, drawing 550µA supply current. The component is housed in a PDIP-8 through-hole package.
Texas Instruments LMC6001BIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6001BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
