
Texas Instruments LMC6001CIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6001CIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
