Dual operational amplifier featuring a 350kHz gain bandwidth product and 0.11V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.04pA and a 1mV maximum input offset voltage. Designed for surface mount applications in an 8-pin SOIC package, it operates with dual supply voltages from 2.375V to 7.75V or single supply from 4.75V to 15.5V. Delivering 120dB voltage gain and 40mA output current per channel, this CMOS technology component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LMC6022IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 86uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6022IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.