Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail Output. This CMOS amplifier offers a 350kHz gain bandwidth product and a 0.11V/µs slew rate. It operates with a minimum supply voltage of 2.375V and a maximum of 15.5V, drawing 86µA of supply current. The device boasts a 120dB voltage gain and a 63dB common mode rejection ratio, with an input bias current of 0.04pA. Packaged in an 8-SOIC surface-mount case, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6022IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 86uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6022IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.