
Quad operational amplifier featuring a 350kHz bandwidth and 0.11V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 63dB common mode rejection ratio. It operates from a minimum dual supply voltage of 2.375V up to a maximum of 15.5V, with a typical supply current of 160µA. The surface-mount SOIC-14 package houses four independent amplifier circuits, each capable of 40mA output current.
Texas Instruments LMC6024IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6024IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
