
Four-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This CMOS device offers a 350kHz Gain Bandwidth Product, 120dB Voltage Gain, and a 0.11V/µs Slew Rate. Operating from a minimum dual supply of 2.375V up to a maximum single supply of 15.5V, it provides 40mA output current per channel. With a low input bias current of 0.04pA and an input offset voltage of 1mV, it is suitable for surface mount applications in a 14-SOIC package, operating across a temperature range of -40°C to 85°C.
Texas Instruments LMC6024IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.5mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6024IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
