
Four-channel, general-purpose operational amplifier featuring Rail-to-Rail Output. This CMOS device offers a 350kHz Gain Bandwidth Product and a 0.11V/µs Slew Rate. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 2.375V to 15.5V. Key specifications include a 200pA Input Bias Current, 11mV Input Offset Voltage, and 120dB Voltage Gain. Packaged in a 14-SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LMC6024IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6024IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
