
CMOS dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.04pA and an input offset voltage of 1mV. Operating from a minimum dual supply voltage of 2.375V up to a maximum of 7.75V, or single supply from 4.75V to 15.5V, it provides a voltage gain of 126.02dB and a common mode rejection ratio of 63dB. Designed for surface mount applications in an 8-SOIC package, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6032IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6032IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
