
CMOS Dual Operational Amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose amplifier offers a wide operating temperature range of -40°C to 85°C and supports dual supply voltages from 2.375V to 7.75V, with a maximum supply voltage of 15.5V. It boasts a low input bias current of 0.04pA and an input offset voltage of 1mV. The device is housed in a lead-free, RoHS compliant SOIC package suitable for surface mounting.
Texas Instruments LMC6032IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6032IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
