CMOS Dual Operational Amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp offers a wide operating temperature range of -40°C to 85°C and supports dual supply voltages from 2.375V to 7.75V, or single supply from 4.75V to 15.5V. With a low input bias current of 0.04pA and 1mV input offset voltage, it provides 63dB common mode rejection and 63dB power supply rejection. The through-hole mount PDIP package contains two amplifier circuits, each capable of 40mA output current, and operates with a typical supply current of 750µA.
Texas Instruments LMC6032IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6032IN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
