
Quad operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This CMOS device offers a wide operating voltage range from 2.375V to 15.5V, with a maximum dual supply voltage of 7.75V. It boasts a low input bias current of 0.04pA and an input offset voltage of 1mV. The amplifier provides a voltage gain of 126.02dB and an output current of 40mA per channel. Packaged in a 14-SOIC surface mount case, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6034IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6034IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
