
Quad operational amplifier featuring CMOS technology, a 1.4MHz bandwidth, and a 1.1V/µs slew rate. This general-purpose amplifier offers a 15.5V maximum supply voltage and operates across an industrial temperature range of -40°C to 85°C. Packaged in a 14-SOIC surface-mount case, it provides 4 independent amplifier channels with a 40mA output current per channel. Key specifications include a 200pA input bias current and a 63dB common mode rejection ratio.
Texas Instruments LMC6034IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 11mV |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Body Material | Plastic |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6034IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
