
CMOS Quad Operational Amplifier featuring a 1.4MHz Gain Bandwidth Product and 1.1V/µs Slew Rate. This general-purpose amplifier offers a high Voltage Gain of 126.02dB and a Common Mode Rejection Ratio of 63dB. Designed for surface mount applications in a SOIC package, it operates with a supply voltage range of 4.75V to 15.5V and a dual supply range of 2.375V to 7.75V. The device boasts an exceptionally low Input Bias Current of 0.04pA and an Input Offset Voltage of 1mV, with a typical operating supply current of 1.5mA.
Texas Instruments LMC6034IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6034IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
