
Dual-channel, low-power CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. Offers 126dB voltage gain, 60dB CMRR, and 93dB PSRR. Designed for single-supply operation from 2V to 15.5V with a typical 650µA supply current. Boasts ultra-low 0.02pA input bias current and 500µV input offset voltage. Packaged in an 8-SOIC surface-mount case, operating from -40°C to 85°C.
Texas Instruments LMC6035IMQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 3mA |
| Output Current per Channel | 8mA |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035IMQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
