
Texas Instruments LMC6035IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 15.5V |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6035IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
