
Dual low power CMOS operational amplifier, ideal for general-purpose applications. Features a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. Operates from a 2V to 15.5V supply with a low 650µA supply current. Offers 63dB common mode rejection and power supply rejection ratios. Housed in a compact 8-DSBGA package, suitable for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMC6035ITL/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 0.335mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 1.92mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 1.768mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035ITL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
