
Quad operational amplifier featuring a 1.4MHz bandwidth and 1.5V/µs slew rate. This general-purpose, CMOS technology amplifier offers a 500µV maximum input offset voltage and 0.02pA input bias current. Designed for surface mounting in a 14-pin SOIC package, it operates from a 2V to 15.5V supply range with a typical 1.3mA supply current. Key performance metrics include a 63dB CMRR and PSRR, with 8mA output current per channel.
Texas Instruments LMC6036IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.3mA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6036IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
