
Quad low-power, single-supply CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op-amp offers a wide operating voltage range from 2V to 15.5V, with a low operating supply current of 1.3mA. It boasts a high voltage gain of 126.02dB and a common mode rejection ratio of 63dB, alongside a minimal input bias current of 0.02pA and an input offset voltage of 500µV. Packaged in a 14-TSSOP for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments LMC6036IMT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.3mA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6036IMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
