
Quad low-power, single-supply CMOS operational amplifier designed for general-purpose applications. Features a 1.4MHz gain bandwidth product, 1.5V/µs slew rate, and 126.02dB voltage gain. Operates from a 2V to 15.5V supply range with a typical 1.3mA supply current. Offers a low input bias current of 0.02pA and 500µV input offset voltage. Packaged in a 14-SOIC surface-mount case, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6036IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.3mA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6036IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
