
General purpose operational amplifier featuring a 75kHz gain bandwidth product and 120dB voltage gain. This single-channel CMOS amplifier offers a low input bias current of 0.002pA and an input offset voltage of 1mV. Designed for surface mounting in an SOIC-8 package, it operates from a 4.5V to 15.5V supply range with an 18uA supply current. The device provides a 40mA output current and a 0.02V/µs slew rate, with a common mode rejection ratio of 68dB.
Texas Instruments LMC6041AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6041AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
