
The LMC6041AIMX/NOPB is a single-channel general-purpose operational amplifier with a common mode rejection ratio of 68dB and a gain bandwidth product of 75kHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 15.5V. The device features a low input bias current of 4pA and an input offset voltage of 6mV. It is packaged in a surface-mount SOP8 package and is compliant with RoHS regulations.
Texas Instruments LMC6041AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6041AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
