
The LMC6041AIN is a general purpose operational amplifier with a gain bandwidth product of 75kHz and an input bias current of 0.002pA. It operates over a temperature range of -40°C to 85°C and has an output current per channel of 40mA. The device is packaged in a DIP package and is suitable for through hole mounting. It is lead free and has a slew rate of 0.02V/µs.
Texas Instruments LMC6041AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 40mA |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6041AIN to view detailed technical specifications.
No datasheet is available for this part.
