Single micropower operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates across a -40°C to 85°C temperature range, with a nominal supply voltage of 5V and a maximum limit of 16V. It offers a minimum voltage gain of 40,000 and a unity gain bandwidth of 75kHz, with a maximum supply current of 0.039mA. The device is housed in an 8-pin SOIC package with a maximum input offset voltage of 6300µV and a low average bias current of 4nA.
Texas Instruments LMC6041IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.039 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6300 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 75 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.007 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6041IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.