
CMOS single micropower operational amplifier, ideal for general-purpose applications. Features a 75kHz gain bandwidth product, 120dB voltage gain, and a low 18µA operating supply current. Offers a wide operating temperature range of -40°C to 85°C and supports supply voltages from 4.5V to 15.5V. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component delivers 40mA output current per channel.
Texas Instruments LMC6041IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6041IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
