
General purpose operational amplifier featuring a 75kHz bandwidth and 120dB voltage gain. This single-channel CMOS amplifier offers a low input bias current of 0.002pA and a 1mV input offset voltage. Designed for through-hole mounting in a DIP-8 package, it operates from a 4.5V to 15.5V supply range with an 18µA supply current. The device provides a 0.02V/µs slew rate and 40mA output current.
Texas Instruments LMC6041IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6041IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
