
Dual micropower operational amplifier featuring CMOS technology. Offers a 100kHz bandwidth and 120dB voltage gain. Designed for general-purpose applications with a low supply current of 20µA maximum. This surface-mount device operates across a -40°C to 85°C temperature range and provides 40mA output current per channel.
Texas Instruments LMC6042AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6042AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
