Dual micropower operational amplifier featuring CMOS technology. This general-purpose op-amp offers a 100kHz gain bandwidth product and 120dB voltage gain. It operates with a supply voltage range of 4.5V to 15.5V and a low operating supply current of 26µA. The device boasts a high common mode rejection ratio of 68dB and an input bias current of 0.002pA. Packaged in an 8-SOIC for surface mounting, it operates within a temperature range of -40°C to 85°C.
Texas Instruments LMC6042AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6042AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.