Dual micropower operational amplifier featuring CMOS technology. This general-purpose op-amp offers a 100kHz bandwidth and 120dB voltage gain. Designed for surface mount applications, it operates from a 4.5V to 15.5V supply range with a low 26µA operating supply current. The SOIC package measures 4.9mm in length, 3.9mm in width, and 1.45mm in height, with a temperature range of -40°C to 85°C.
Texas Instruments LMC6042IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.45mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6042IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
