
Dual operational amplifier featuring a 100kHz gain bandwidth product and 0.02V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and a 62dB common mode rejection ratio. It operates with a supply voltage range of 4.5V to 15.5V and a low 26µA operating supply current. The component is housed in a surface-mount SOIC-8 package and has an input offset voltage of 1mV with a 0.002pA input bias current.
Texas Instruments LMC6042IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6042IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
