
CMOS Quad Micropower Operational Amplifier, featuring 4 channels and a general-purpose amplifier type. This surface mount device offers a 100kHz gain bandwidth product, 120dB voltage gain, and a 0.02V/µs slew rate. It operates with a minimum dual supply voltage of 2.25V and a maximum of 7.75V, or a single supply from 4.5V to 15.5V. Key specifications include a 68dB common mode rejection ratio and power supply rejection ratio, with a low input bias current of 0.002pA and an input offset voltage of 1mV. The device has an operating supply current of 52µA and an output current of 40mA per channel, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMC6044AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 52uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 52uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6044AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.