
CMOS Quad Micropower Operational Amplifier featuring a 100kHz bandwidth and 1mV input offset voltage. This general-purpose op amp offers a 120dB voltage gain and a 0.02V/µs slew rate. Operating from a 4.5V to 15.5V supply range, it consumes a low 52µA supply current. The device is housed in a 14-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6044IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.499mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 52uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 52uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage | 15V |
| Voltage Gain | 120dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6044IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
