
Precision CMOS operational amplifier, single channel, general purpose. Features 100µV input offset voltage, 0.01pA input bias current, and 75dB common mode rejection ratio. Offers a 100kHz gain bandwidth product and 0.035V/µs slew rate. Operates from a 4.5V to 15.5V supply voltage with a 24µA quiescent current. Packaged in an 8-SOIC surface mount case, suitable for -40°C to 85°C operation.
Texas Instruments LMC6061AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6061AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
