Texas Instruments LMC6061AMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 35000 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LMC6061AMJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.