
Texas Instruments LMC6061IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 24uA |
| Operating Supply Voltage | 15.5V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6061IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
