
Dual micropower operational amplifier featuring CMOS technology. Offers a 100kHz gain bandwidth product and 0.01pA input bias current. Achieves 75dB common mode rejection ratio and 75dB power supply rejection ratio. Operates with a supply voltage range of 4.5V to 15.5V and a low 40uA supply current. Suitable for surface mount applications within a -40°C to 85°C temperature range.
Texas Instruments LMC6062AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6062AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
