
Dual micropower operational amplifier featuring a 100kHz bandwidth and 100µV input offset voltage. This general-purpose CMOS amplifier offers a 66dB common mode rejection ratio and a 0.01pA input bias current. Designed for surface mounting in an 8-SOIC package, it operates from 4.5V to 15.5V supply voltages with a maximum supply current of 16µA. Suitable for applications within a -40°C to 85°C temperature range, it provides 35mA output current per channel.
Texas Instruments LMC6062IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6062IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
