
Quad operational amplifier featuring a 100kHz bandwidth and 0.035V/µs slew rate. This general-purpose op-amp offers a 100µV input offset voltage and 0.01pA input bias current. Designed for through-hole mounting in a 14-pin DIP package, it operates from a 4.5V to 15.5V supply range with a low 80µA supply current. It provides 4 channels with a voltage gain of 132.04dB and 26mA output current per channel.
Texas Instruments LMC6064IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 80uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6064IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
