The LMC6081-MDA is a single operational amplifier from Texas Instruments. It operates from a 5V supply voltage with a maximum current draw of 0.75mA. The amplifier can handle a maximum supply voltage of 16V and features an input offset voltage of up to 350mV. It has a slew rate of 1.5V/us and a unity gain bandwidth of 1300kHz.
Texas Instruments LMC6081-MDA technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 1e-7 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1300 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6081-MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.