
Precision CMOS single operational amplifier featuring a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.01pA and an input offset voltage of 150µV. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 15.5V. The surface-mount SOIC package provides a 75dB common mode rejection ratio and 75dB power supply rejection ratio.
Texas Instruments LMC6081AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.499mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 34mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6081AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
