
Precision CMOS single operational amplifier featuring a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op-amp offers low input bias current of 4pA and an input offset voltage of 800µV. Operating from 4.5V to 15.5V supply voltages, it provides 75dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-SOIC N surface mount case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6081AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 550nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6081AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
