
The LMC6081AIN is a single-channel general-purpose operational amplifier with a gain bandwidth product of 1.3MHz and an output current of 34mA per channel. It is available in a plastic DIP-8 package and is suitable for through-hole mounting. The amplifier has an input bias current of 0.01pA and an input offset voltage of 150uV. The operating temperature range is from -40°C to 85°C.
Texas Instruments LMC6081AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 34mA |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6081AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
