
General purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. This single-channel, CMOS amplifier offers a low input bias current of 0.01pA and an input offset voltage of 150µV. Designed for surface mounting in an SOIC-8 package, it operates from a 4.5V to 15.5V supply range with a typical supply current of 550µA. The device provides a high voltage gain of 122.92dB and an output current of 34mA.
Texas Instruments LMC6081IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 550nA |
| Technology | CMOS |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6081IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
