
Precision CMOS dual operational amplifier featuring a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. Offers 75dB common mode rejection ratio and 75dB power supply rejection ratio. Input bias current is a mere 0.01pA with an input offset voltage of 150µV. Operates from a 4.5V to 15.5V supply range, consuming 1.1mA quiescent current. Surface mountable in an 8-SOIC package, suitable for -40°C to 85°C operation.
Texas Instruments LMC6082AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6082AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
