
Precision dual operational amplifier featuring CMOS technology. Offers a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. Input bias current is a low 0.01pA with an 800µV input offset voltage. Operates from a 4.5V to 15.5V supply range and supports surface mount installation in an 8-SOIC package. Suitable for general-purpose applications with a wide operating temperature range of -40°C to 85°C.
Texas Instruments LMC6082IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6082IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
